JC22S 1K 0.5%, Potentiometers 340 degree electrical angle, .5 W, 1 kOhm resistance, sensing single turn conductive plastic, 0.5% linearity,

6 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 620 руб.
1 шт. на сумму 26 620 руб.
Плати частями
от 6 655 руб. × 4 платежа
Номенклатурный номер: 8005432971
Артикул: JC22S 1K 0.5%
Бренд: Nidec Components

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers

Технические параметры

Brand: Nidec Components
Diameter: 22.5 mm
Element Type: Conductive Plastic
Factory Pack Quantity: 10
IP Rating: IP40
Life: 20000000 Cycle
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Servo Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Bulk
Power Rating: 500 mW(1/2 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 1 kOhms
Shaft Diameter: 3 mm
Shaft Length: 15 mm
Shaft Type: Smooth
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 400 PPM/C
Termination Style: Solder Turret
Tolerance: 15%
Type: Long Life
Voltage Rating: 500 VDC
With Switch: No Switch
Вес, г 17

Техническая документация

Datasheet
pdf, 225 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.