VFQ69383B21JN-518L, Antennas VEHICULAR MIMO FIN,4 PORTS, 2x LTE, 1x WiFi, GNSS, BLACK

VFQ69383B21JN-518L, Antennas VEHICULAR MIMO FIN,4 PORTS, 2x LTE, 1x WiFi, GNSS, BLACK
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 600 руб.
1 шт. на сумму 39 600 руб.
Плати частями
от 9 900 руб. × 4 платежа
Номенклатурный номер: 8005433180
Артикул: VFQ69383B21JN-518L

Описание

Passive Components\Antennas

Технические параметры

Antenna Connector Type: RP-SMA Male, SMA Male
Application: FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others
Brand: TE Connectivity/Laird External Antennas
Cable Length: 5.18 m
Cable Type: 1 ft LMR100x3, 17 ft RG174
Centre Frequency: 752 MHz, 859 MHz, 920 MHz, 2745 MHz, 2450 MHz, 5450 MHz, 1561.098 MHz, 1575.42 MHz, 1602 MHz
Electrical Type: Active
Factory Pack Quantity: 1
Gain: 0.2 dBi, 0.6 dBi, 1.1 dBi, 3.8 dBi, 2.4 dBi, 6.4 dBi, 3.3 dBi, 4.6 dBi, 4.8 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: TE Connectivity
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +70 C
Mechanical Style: Module
Minimum Frequency: 698 MHz
Minimum Operating Temperature: -30 C
Mounting Style: Direct/Permanent Mount
Number of Bands: 9 Band
Polarisation: Linear-Vertical
Power Rating: 10 W
Product Category: Antennas
Product Type: Multiprotocol Antennas
Product: Vehicle Antennas
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Cellular, NBIoT, LTE: 3G/4G/5G, Cellular(NBIoT, LTE), GSM, UMTS, CBRS
Protocol - GPS, GLONASS: BEIDOU, GNSS, GPS
Protocol - Sub GHz: ISM
Protocol - WiFi - 802.11: 802.11, WLAN, WiMAX
Style: Sharkfin
Subcategory: Antennas
Termination Style: Connector
Type: MIMO Antenna
VSWR: 1.7, 1.7, 1.7, 1.4, 1.6, 1.2, 2

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.