MT35XU512ABA1G12-0AAT, NOR Flash SPI FLASH NOR SPI 64MX8 TBGA AIT QLKA

2 600 руб.
от 10 шт.2 270 руб.
от 25 шт.2 090 руб.
от 100 шт.1 731.67 руб.
1 шт. на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
Номенклатурный номер: 8005436595
Артикул: MT35XU512ABA1G12-0AAT

Описание

Semiconductors\Memory ICs\NOR Flash
Serial NOR Flash Micron Serial NOR Flash meet consumer electronics, industrial, wired communications, and computing applications needs. The devices have industry-standard packaging, pinouts, command sets, and chipset compatibility that make them easy to design in. Save valuable development time while ensuring compatibility with existing and future designs.

Технические параметры

Brand: Micron
Data Bus Width: 8 bit
Factory Pack Quantity: 1122
Interface Type: SPI
Manufacturer: Micron Technology
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +105 C
Memory Size: 512 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 64 M x 8
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Subcategory: Memory & Data Storage
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Timing Type: Synchronous
Вес, г 9

Техническая документация

Datasheet
pdf, 189 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем