IGS-1080A, Unmanaged Ethernet Switches 8-port unmanaged switch; 8GE, slim type

IGS-1080A, Unmanaged Ethernet Switches 8-port unmanaged switch; 8GE, slim type
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
56 500 руб.
Добавить в корзину 1 шт. на сумму 56 500 руб.
Плати частями
от 14 125 руб. × 4 платежа
Номенклатурный номер: 8005436714
Артикул: IGS-1080A

Описание

RF & Wireless\Ethernet & Communication Modules\Unmanaged Ethernet Switches
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: ORing
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Dimensions: 26.1 mm x 94.9 mm x 144.3 mm
Factory Pack Quantity: 1
Interface Type: Ethernet
Manufacturer: ORing
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Number of Ports: 8 x RJ45
Power Consumption: 7 W
Product Category: Unmanaged Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Вес, г 599

Техническая документация

Datasheet
pdf, 1154 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.