CS-GIANT-03, WiFi Development Tools - 802.11 Wi-Fi FeatherWing for Giant Board

CS-GIANT-03, WiFi Development Tools - 802.11 Wi-Fi FeatherWing for Giant Board
Изображения служат только для ознакомления,
см. техническую документацию
166 шт., срок 5-7 недель
6 730 руб.
1 шт. на сумму 6 730 руб.
Плати частями
от 1 684 руб. × 4 платежа
Номенклатурный номер: 8005436836
Артикул: CS-GIANT-03
Бренд: Crowd Supply

Описание

RF & Wireless\RF / Wireless Development Tools\WiFi Development Tools - 802.11
Giant Board Crowd Supply Giant Board is a Single-Board Computer (SBC) in the Adafruit Feather form factor, based on the Microchip Technology SAMA5D2 Arm® Cortex®-A5 Microcontroller (MCU). The Giant Board is a great alternative to a Raspberry Pi or BeagleBone for a space-constrained project where you need more power than a typical microcontroller can provide. The Giant Board is based on a form factor traditionally used for microcontrollers, so power consumption is important, which is why the Giant Board offers low-power modes.

Технические параметры

Brand: Crowd Supply
Dimensions: 22.8 mm x 50.8 mm
Frequency: 500 MHz
Interface Type: I2C, SPI, UART
Manufacturer: Crowd Supply
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi
Subcategory: Development Tools
Вес, г 28

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.