TRG10R240-11E03-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 10 Watt, 90-264VAC Input, 24VDC Output, 5.5x2.1x12m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 5-7 недель
3 410 руб.
1 шт.
на сумму 3 410 руб.
Плати частями
от 854 руб. × 4 платежа
от 854 руб. × 4 платежа
Номенклатурный номер: 8005437082
Артикул: TRG10R240-11E03-Level-VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
TRG10R 10W Switching Adapters Cincon TRG10R 10W Switching Adapters are interchangeable AC plugs with up to 1800mm output cable length. These adapters operate at a universal input range of 90VAC to 264VAC. The TRG10R adapters feature continuous short-circuit protection (SCP) and overvoltage protection (OVP). These adapters offer less than 75mW no-load power consumption. The TRG10R adapters meet EN55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI requirements. AC contacts must be purchased separately (see AC Contacts below).
Технические параметры
AC Plug included/required: | Required |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
Cooling Method: | Convection |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Lead Length: | 1.8 m |
Efficiency: | Level VI |
Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4.24 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +60 C |
Mechanical Style: | External |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+60 C |
Output Current-Channel 1: | 400 mA |
Output Power: | 10 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plugs |
Region: | Universal |
Subcategory: | AC-DC Power Supply |
Вес, г | 130 |
Техническая документация
Datasheet
pdf, 650 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.