TRG1509-A-11E03-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 15 Watt, 90-264VAC Input, 9VDC Output, US, 5.5x2.1x
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 5-7 недель
4 150 руб.
1 шт.
на сумму 4 150 руб.
Плати частями
от 1 039 руб. × 4 платежа
от 1 039 руб. × 4 платежа
Номенклатурный номер: 8005437085
Артикул: TRG1509-A-11E03-Level-VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Level VI AC Adapters Cincon Level VI AC adapters are wall-mount or desktop switching adapters with Level VI efficiency. These adapters utilize green power technology and meet EN55022 Class B and CISPR/FCC Class B standards. The level VI adapters feature continuous Short Circuit Protection (SCP), Over-Voltage Protection, and universal input voltage range.
Технические параметры
AC Plug included/required: | Included |
Brand: | Cincon |
Center Pin Length: | 12 mm |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
Cooling Method: | Convection |
DC Output Connector: | 2.1 mm Barrel Plug(2.1x5.5) |
DC Output Lead Length: | 1.8 m |
Efficiency: | Level VI |
Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4.24 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +60 C |
Mechanical Style: | External |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+60 C |
Output Current-Channel 1: | 1.4 A |
Output Power: | 15 W |
Output Voltage-Channel 1: | 9 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Fixed Plugs |
Region: | North America |
Subcategory: | AC-DC Power Supply |
Вес, г | 140 |
Техническая документация
Datasheet
pdf, 565 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.