TRG30R240V-01E03- GY-BK-Level-VI, Wall Mount AC Adapters Switching Adapter, Level VI, Wallmount, 30 Watt, 90-264VAC Input, 24VDC Output, 5.5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 5-7 недель
5 960 руб.
от 10 шт. —
5 050 руб.
от 25 шт. —
4 900 руб.
1 шт.
на сумму 5 960 руб.
Плати частями
от 1 490 руб. × 4 платежа
от 1 490 руб. × 4 платежа
Номенклатурный номер: 8005437089
Артикул: TRG30R240V-01E03-GY-BK-Level-VI
Бренд: Cincon Electronics Co. LTD
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
TRG30R V Series Switching AdaptersCincon TRG30R V Series Switching Adapters are 30W adapters with interchangeable AC plugs. These adapters offer continuous Short-Circuit Protection (SCP) and Over-Voltage Protection (OVP). The TRG30R adapters feature less than 75mW no-load power consumption and up to 1800mm output cable length. These adapters meet EN61204-3 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI regulations. These TRG30R adapters operate at 90V AC to 264V AC universal input voltage range.
Технические параметры
Brand: | Cincon |
Center Pin Length: | 12 mm |
Connector A Polarity: | Center Positive |
Connector Type: | Barrel Connector |
Cooling Method: | Convection |
DC Output Connector: | 2.1 mm Barrel Plug, Right Angle(2.1x5.5) |
DC Output Cord Length: | 1.8 m |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 264 VAC |
Input Voltage, Min: | 90 VAC |
Input Voltage: | 90 VAC to 264 VAC |
Isolation Voltage: | 4.24 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +60 C |
Mechanical Style: | External |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -20 C to+60 C |
Output Current-Channel 1: | 1.25 A |
Output Power: | 30 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Interchangeable Plug |
Region: | Universal |
Series: | TRG30R V |
Standard: | PSE |
Subcategory: | AC-DC Power Supply |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 515 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.