DFR0578, DFRobot Accessories Gravity I/O Expansion Shield for OpenMV Cam M7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 5-7 недель
1 420 руб.
1 шт.
на сумму 1 420 руб.
Плати частями
от 355 руб. × 4 платежа
от 355 руб. × 4 платежа
Описание
Tools & Supplies\Accessories\DFRobot Accessories
Gravity SeriesDFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.
Технические параметры
Brand: | DFRobot |
Description/Function: | I/O Expansion |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | OpenMV Cam M7 |
Manufacturer: | DFRobot |
Product Category: | DFRobot Accessories |
Product Type: | Accessories |
Product: | Shields |
Series: | Gravity |
Subcategory: | Supplies |
Type: | I/O Expansion |
Contents | Board(s) |
ECCN | EAR99 |
Function | I/O Expansion |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Gravity |
RoHS Status | ROHS3 Compliant |
Type | Interface |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.