XHBCC-302J-02, RF Inductors - Leaded 3000uH 20kHz 5%

XHBCC-302J-02, RF Inductors - Leaded 3000uH 20kHz 5%
Изображения служат только для ознакомления,
см. техническую документацию
231 шт., срок 4-7 недель
320 руб.
от 10 шт.250 руб.
от 100 шт.169 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005437223
Артикул: XHBCC-302J-02
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - Leaded
Leaded Inductors Fastron Leaded Inductors are thru-hole fixed choke coils featuring an inductance range from 0.1µH to 100.000µH. These inductors offer high Q values and come in both ammo pack and tape packaging. The tape packaging offerings include both radial and axial taping. Fastron Leaded Inductors are suitable for use cases such as decoupling, interference suppression, and filtering.

Технические параметры

Application: RF
Brand: Fastron
Core Material: Ferrite
Diameter: 7.5 mm
Factory Pack Quantity: 300
Inductance: 3 mH
Lead Diameter: 0.7 mm
Manufacturer: Fastron
Maximum DC Current: 310 mA
Maximum DC Resistance: 6.5 Ohms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 7.5 mm x 16 mm
Packaging: Ammo Pack
Product Category: RF inductors-Leaded
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 50
Saturation Current: 340 mA
Self Resonant Frequency: 440 kHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 20 kHz
Tolerance: 5%
Type: Choke

Техническая документация

Datasheet
pdf, 829 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.