803-87-008-10-001101, Headers & Wire Housings
![Фото 1/3 803-87-008-10-001101, Headers & Wire Housings](https://static.chipdip.ru/lib/456/DOC025456477.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/764/DOC016764223.jpg)
![](https://static.chipdip.ru/lib/353/DOC003353167.jpg)
50 шт., срок 4-7 недель
330 руб.
от 10 шт. —
260 руб.
1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Headers & Wire Housings
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings. Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Технические параметры
Application: | Board-to-Board |
Brand: | Preci-dip |
Contact Gender: | Socket(Female) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Manufacturer: | Preci-dip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Socket |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Current Rating | 12A |
Mounting Type | PCB Mount |
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | 803 |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating | 100 V, 150 V |
Connector Type | Socket |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | Flash |
Contact Length - Post | 0.118"(3.00mm) |
Contact Shape | Circular |
Contact Type | Female Socket |
Current Rating (Amps) | 3A |
Fastening Type | Push-Pull |
Insulation Color | Black |
Insulation Height | 0.276"(7.00mm) |
Insulation Material | Polycyclohexylenedimethylene Terephthalate(PCT), Polyester, Glass Filled |
Manufacturer | Preci-Dip |
Material Flammability Rating | UL94 V-0 |
Number of Positions | 8 |
Number of Positions Loaded | All |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Bulk |
Part Status | Active |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | 0.100"(2.54mm) |
Style | Board to Board |
Termination | Solder |
Вес, г | 0.73 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.