852-10-020-30-001101, Headers & Wire Housings

852-10-020-30-001101, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 4-7 недель
1 660 руб.
от 10 шт.1 480 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8005437720
Артикул: 852-10-020-30-001101
Бренд: Precidip

Описание

Connectors\Headers & Wire Housings
Male Pin Headers Preci-Dip Male Pin Headers are manufactured to high quality standards. Offered in a variety of pin diameters and body lengths, Preci-Dip Male Pin Headers are precision machined to precise dimensions. Preci-Dip Male Pin Headers are typically plated gold for high conductivity and corrosion resistance or RoHs compliant tin for excellent solderability.

Технические параметры

Application: Board-to-Board
Brand: Preci-dip
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester(PCT)
Manufacturer: Preci-dip
Mating Post Length: 3 mm
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Unshrouded
Вес, г 0.43

Техническая документация

Datasheet
pdf, 14 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.