LFSPXO066657Reel, Standard Clock Oscillators 16.0MHz 2.5 x 2.0 x 1.0mm

LFSPXO066657Reel, Standard Clock Oscillators 16.0MHz 2.5 x 2.0 x 1.0mm
Изображения служат только для ознакомления,
см. техническую документацию
685 шт., срок 4-7 недель
430 руб.
от 10 шт.380 руб.
от 100 шт.305 руб.
от 500 шт.263.32 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005437919
Артикул: LFSPXO066657Reel

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Components for AC Power Tools More Than 1kW Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: IQD
Current Rating: 10 mA
Duty Cycle - Max: 60%
Factory Pack Quantity: 3000
Frequency Stability: 50 PPM
Frequency: 16 MHz
Load Capacitance: 15 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Output Format: HCMOS
Part # Aliases: 831066657
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Absolute Pull Range (APR) -
Base Resonator Crystal
Current - Supply (Disable) (Max) -
Current - Supply (Max) 10mA
Frequency 16MHz
Frequency Stability В±50ppm
Function Enable/Disable
Height - Seated (Max) 0.039"(1.00mm)
Manufacturer IQD Frequency Products
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output HCMOS
Package / Case 4-SMD, No Lead
Packaging Tape & Reel(TR)
Part Status Active
Ratings -
Series IQXO-791
Size / Dimension 0.098" L x 0.079" W(2.50mm x 2.00mm)
Type XO(Standard)
Voltage - Supply 3.3V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.