LFXTAL065253Cutt, Crystals 32.7680kHz 1.6 x 1.0 x 0.5mm

2525 шт., срок 4-7 недель
390 руб.
от 10 шт.350 руб.
от 100 шт.277 руб.
от 500 шт.253.74 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005438017
Артикул: LFXTAL065253Cutt

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
Components for AC Power Tools More Than 1kW Würth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: IQD
Drive Level: 0.5 uW
ESR: 90 kOhms
Factory Pack Quantity: 100
Frequency: 32.768 kHz
Load Capacitance: 12.5 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: 1.6 mm x 1 mm
Packaging: Cut Tape
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Quartz Crystal
Вес, г 0.004

Техническая документация

Datasheet
pdf, 555 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.