1410-L110-L1F1-S01-1.5A, Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performa

1410-L110-L1F1-S01-1.5A, Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performa
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 5-7 недель
3 770 руб.
от 10 шт.3 290 руб.
от 50 шт.2 650 руб.
1 шт. на сумму 3 770 руб.
Плати частями
от 944 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005438185
Артикул: 1410-L110-L1F1-S01-1.5A

Описание

Electromechanical\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Количество полюсов 1
Brand: E-T-A
Current Rating: 1.5 A
Factory Pack Quantity: 50
Illuminated: Non-Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: PCB Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Solder Pin
Type: Thermal
Voltage Rating DC: 28 VDC
Voltage Rating: 28 VDC, 240 VAC

Техническая документация

Datasheet
pdf, 148 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.