3130-F120-P7T1- W19QG7-16A, Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to E
![3130-F120-P7T1- W19QG7-16A, Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to E](https://static.chipdip.ru/lib/787/DOC046787711.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 5-7 недель
15 970 руб.
от 5 шт. —
13 410 руб.
1 шт.
на сумму 15 970 руб.
Плати частями
от 3 994 руб. × 4 платежа
от 3 994 руб. × 4 платежа
Номенклатурный номер: 8005438220
Артикул: 3130-F120-P7T1-W19QG7-16A
Описание
Electromechanical\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Номинальный ток, А | 16 | |
Brand: | E-T-A | |
Current Rating: | 16 A | |
Factory Pack Quantity: | 1 | |
Illuminated: | Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Mounting Style: | Snap-In | |
Number of Poles: | 2 Pole | |
Product Category: | Circuit Breakers | |
Product Type: | Thermal Circuit Breakers | |
Subcategory: | Circuit Breakers | |
Termination Style: | Blade | |
Type: | Thermal Overcurrent | |
Voltage Rating DC: | 50 VDC | |
Voltage Rating: | 50 VDC, 415 VAC | |
Вес, г | 31 |
Техническая документация
Datasheet
pdf, 515 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.