1610-92-25A, Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse bloc

1610-92-25A, Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse bloc
Изображения служат только для ознакомления,
см. техническую документацию
139 шт., срок 5-7 недель
2 450 руб.
от 10 шт.2 260 руб.
от 25 шт.2 030 руб.
от 50 шт.1 769.58 руб.
1 шт. на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005438222
Артикул: 1610-92-25A

Описание

Electromechanical\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Номинальный ток, А 25
Количество полюсов 1
Brand: E-T-A
Current Rating: 25 A
Factory Pack Quantity: 50
Illuminated: Non-Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Self-Resetting
Voltage Rating DC: 12 VDC
Voltage Rating: 12 V
Вес, г 5

Техническая документация

Datasheet
pdf, 252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.