1610-92-8A, Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse block

1610-92-8A, Circuit Breakers Miniaturised single pole autoreset cycling trip free thermal circuit breaker designed for automotive fuse block
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 5-7 недель
2 740 руб.
от 10 шт.2 500 руб.
от 25 шт.2 330 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Номенклатурный номер: 8005438223
Артикул: 1610-92-8A

Описание

Electromechanical\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Количество полюсов 1
Brand: E-T-A
Current Rating: 8 A
Factory Pack Quantity: 50
Illuminated: Non-Illuminated
Manufacturer: E-T-A Circuit Breakers
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Blade
Type: Self-Resetting
Voltage Rating DC: 12 VDC
Voltage Rating: 12 V

Техническая документация

Datasheet
pdf, 252 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.