18PLUS-AM02-00-PT01-01, Circuit Breaker Accessories 18Plus connection module, compact version with group signaling make contact

1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 810 руб.
1 шт. на сумму 22 810 руб.
Плати частями
от 5 704 руб. × 4 платежа
Номенклатурный номер: 8005438244
Артикул: 18PLUS-AM02-00-PT01-01

Описание

Industrial Automation\Circuit Protection\Circuit Breaker Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: E-T-A
Factory Pack Quantity: 1
Manufacturer: E-T-A Circuit Breakers
Mounting Style: DIN Rail Mount
Product Category: Circuit Breaker Accessories
Product: Accessories
Subcategory: Circuit Breakers
Type: Module 18plus
Voltage Rating: 250 VAC, 24 VDC

Техническая документация

Datasheet
pdf, 3110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.