3600-P10-SI-5A, Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two butt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 760 руб.
1 шт.
на сумму 28 760 руб.
Плати частями
от 7 190 руб. × 4 платежа
от 7 190 руб. × 4 платежа
Номенклатурный номер: 8005438265
Артикул: 3600-P10-SI-5A
Описание
Electromechanical\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Actuator Type: | Button |
Brand: | E-T-A |
Current Rating: | 5 A |
Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
Manufacturer: | E-T-A Circuit Breakers |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Number of Poles: | 1 Pole |
Product Category: | Circuit Breakers |
Product Type: | Thermomagnetic Circuit Breakers |
Subcategory: | Circuit Breakers |
Termination Style: | Blade |
Type: | Thermomagnetic |
Voltage Rating AC: | 240 VAC |
Voltage Rating DC: | 65 VDC |
Voltage Rating: | 65 VDC, 240 VAC |
Техническая документация
Datasheet
pdf, 302 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.