483-G411-K1M1-A1S0ZN-10A, Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, sna

483-G411-K1M1-A1S0ZN-10A, Circuit Breakers Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, sna
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 830 руб.
1 шт. на сумму 33 830 руб.
Плати частями
от 8 459 руб. × 4 платежа
Номенклатурный номер: 8005438317
Артикул: 483-G411-K1M1-A1S0ZN-10A

Описание

Electromechanical\Circuit Breakers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Actuator Type: Pushbutton
Brand: E-T-A
Current Rating: 10 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Manufacturer: E-T-A Circuit Breakers
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Screw
Type: Miniature
Voltage Rating AC: 115 VAC
Voltage Rating DC: 28 VDC
Voltage Rating: 28 VDC, 115 VAC
Вес, г 29

Техническая документация

Datasheet
pdf, 355 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.