GRF2373, RF Amplifier Low Current, High Gain LNA/Driver; ISM, Infrastructure, 0.1 - 3.8 GHz

GRF2373, RF Amplifier Low Current, High Gain LNA/Driver; ISM, Infrastructure, 0.1 - 3.8 GHz
Изображения служат только для ознакомления,
см. техническую документацию
1717 шт., срок 4-7 недель
560 руб.
от 10 шт.510 руб.
от 100 шт.438 руб.
от 250 шт.361.46 руб.
1 шт. на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005438349
Артикул: GRF2373
Бренд: Guerrilla RF

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
Low Noise Amplifiers Guerrilla RF Low Noise Amplifiers are broadband, linear, ultralow noise amplifiers designed for small cell, wireless infrastructure, and other high-performance RF applications. The Guerrilla RF product portfolio includes a wide range of gain, linearity, NF, and bypass capability using a single layout. These devices deliver a modular RF design system, including single-stage, two-stage, bypass, and failsafe bypass devices.

Технические параметры

Brand: Guerrilla RF
Factory Pack Quantity: 2500
Gain: 18.5 dB
Manufacturer: Guerrilla RF
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.3 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 25 dBm
Operating Frequency: 100 MHz to 3.8 GHz
Operating Supply Current: 15 mA
Operating Supply Voltage: 1.8 V to 5 V
P1dB - Compression Point: 13.5 dBm
Package/Case: DFN-6
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 100 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Technology: GaAs InGaP
Test Frequency: 1.9 GHz
Type: Low Noise Amplifiers

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.