CT220PMC-IS5, Board Mount Current Sensors XtremeSense High Linearity, High-Resolution Contactless Current Sensor, 6-lead DFN, +/-10 mT, Very

CT220PMC-IS5, Board Mount Current Sensors XtremeSense High Linearity, High-Resolution Contactless Current Sensor, 6-lead DFN, +/-10 mT, Very
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.650 руб.
от 100 шт.465 руб.
от 250 шт.426.09 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005438360
Артикул: CT220PMC-IS5

Описание

Sensors\Current Sensors\Board Mount Current Sensors
CT220 XtremeSense TMR Contactless Current Sensors Allegro MicroSystems CT220 XtremeSense™ TMR Contactless Current Sensors high-linearity and high-resolution contactless modules with patented XtremeSense TMR technology. These sensors measure the magnetic field of the current flowing through a busbar or printed circuit board (PCB) trace and convert it to an analog output voltage that represents the field and current. These contactless current sensors provide a typical total output error of ±0.5% while the sensing field (current) is as low as 5mA. The series offers a 2.7V to 5.5V supply voltage range and a 1.2mA supply current rating in a five-lead SOT23 package. Allegro MicroSystems CT220 XtremeSense TMR Contactless Current Sensors feature inherently high isolation, making them an ideal solution for applications requiring product safety compliance.

Технические параметры

Accuracy: 0.5%
Brand: Allegro MicroSystems
Factory Pack Quantity: 3000
Frequency Range: 200 kHz
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Analog
Package/Case: SOT-23
Packaging: Reel, Cut Tape
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 20 us
Sensor Type: Current Sense
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 2368 КБ