NK-2D2-021-225-TH00, Rectangular MIL Spec Connectors CONNECTOR, NANO

NK-2D2-021-225-TH00, Rectangular MIL Spec Connectors CONNECTOR, NANO
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
111 400 руб.
1 шт. на сумму 111 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005438586
Артикул: NK-2D2-021-225-TH00
Бренд: AirBorn

Описание

Connectors\MIL-Spec / MIL-Type\Rectangular MIL Spec Connectors
N Series Cable Connectors AirBorn N Series Cable Connectors are approved to MIL-32139 standards and have a contact spacing of 0.025" (0.636mm). They are available with plated through-hole, surface-mount, and pre-wired terminations. Sizes range from 9 to 91 contacts in male and female versions with a metal or plastic body. AirBorn N Series Cable Connectors offer a solution for small and demanding spaces.

Технические параметры

Brand: AirBorn
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 1
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 5 GOhms
Manufacturer: AirBorn
Maximum Operating Temperature: +125 C
MIL Type: MIL-DTL-32139
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Mounting Flange
Number of Positions: 21 Position
Number of Rows: 2 Row
Pitch: 0.635 mm
Product Category: Rectangular Mil Spec Connectors
Product Type: Rectangular MIL Spec Connectors
Product: I/O Connectors
Subcategory: MIL-Spec/MIL-Type
Termination Style: SMD/SMT
Вес, г 3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.