4248, Video IC Development Tools NeTV2 - Open Video Development Board

4248, Video IC Development Tools NeTV2 - Open Video Development Board
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
140 900 руб.
1 шт. на сумму 140 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005438784
Артикул: 4248

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
NeTV2 Open Video Development Board Adafruit NeTV2 Open Video Development Board is a flexible video processing development platform, based on the Xilinx Artix-series FPGA with a gateware codebase largely written in Python using Litex/Migen. This open-source HDTV peripheral brings Wi-Fi® Internet connectivity and Android mobile interfacing to any TV with an HDMI input. The NeTV2 functions as an add-on board for a Raspberry Pi Single Board Computer (Raspberry Pi 3B+ recommended), combining Linux runtime with the power of FPGA video encoding.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: 1
Manufacturer: Adafruit
Operating Supply Voltage: 12 V
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: NeTV2
Type: Open Video
Вес, г 564

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.