AF500-265005, Thermal Interface Products Thermal interface material, AF500, non-silicone- based, 26.25x50x0.5 mm

AF500-265005, Thermal Interface Products Thermal interface material, AF500, non-silicone- based, 26.25x50x0.5 mm
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
12 890 руб.
1 шт. на сумму 12 890 руб.
Плати частями
от 3 224 руб. × 4 платежа
Номенклатурный номер: 8005438825
Артикул: AF500-265005
Бренд: CUI Inc

Описание

Thermal Management\Thermal Interface Products
Thermal Pads CUI Devices Thermal Pads feature electrical isolation, conductivity ratings from 1.0W/m*K to 6.0W/m*K, and a dielectric breakdown of 2500V. Designed with non-silicone or silicone elastomer, these naturally sticky pads from CUI Devices help move heat effectively by being a conductive layer between Peltier devices, heat sinks, and other surfaces.

Технические параметры

Brand: CUI Devices
Breakdown Voltage: 2.5 kVAC
Color: Gray
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: CUI Devices
Material: Non-Silicone Elastomer
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -45 C
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 30 psi
Thermal Conductivity: 3 W/m-K
Thickness: 0.5 mm
Type: Thermal Pad

Техническая документация

Datasheet
pdf, 217 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.