DCM2322T50T3160M60, Isolated DC/DC Converters - Through Hole 60W 9-50Vin 28Vout M-grade

DCM2322T50T3160M60, Isolated DC/DC Converters - Through Hole 60W 9-50Vin 28Vout M-grade
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 710 руб.
от 10 шт.50 810 руб.
от 25 шт.46 370 руб.
1 шт. на сумму 68 710 руб.
Плати частями
от 17 179 руб. × 4 платежа
Номенклатурный номер: 8005439281
Артикул: DCM2322T50T3160M60
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
DCM2322x Isolated & Regulated DC-DC Converters
Vicor DCM2322x Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated V dc output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322x converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. The DCM2322x converters provide Over Voltage (OV), Undervoltage (UV), Over Current Protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 50 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 50 V
Isolation Voltage: 3 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.2 A
Output Power: 60 W
Output Voltage-Channel 1: 28 V
Package / Case: 2322
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: DCM2322
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2745 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.