DCM3623T75X1780T70, Isolated DC/DC Converters - Through Hole 42Vin 15V 80W DCM3623

DCM3623T75X1780T70, Isolated DC/DC Converters - Through Hole 42Vin 15V 80W DCM3623
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 470 руб.
от 10 шт.34 370 руб.
1 шт. на сумму 46 470 руб.
Плати частями
от 11 619 руб. × 4 платежа
Номенклатурный номер: 8005439290
Артикул: DCM3623T75X1780T70
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Rail Application Products Vicor Rail Application Products include regulated DCM™ ChiP™ DC-DC converters that operate from an unregulated, wide range input to generate an isolated output. With a high-frequency zero voltage switching (ZVS) topology, the DCM converters consistently deliver high efficiency across the input line range. Modular DCM converters and downstream DC-DC products support efficient power distribution, providing superior power system performance and connectivity from a variety of unregulated power sources to the point of load. The DCM ChiP module offers flexible thermal management options with very low top and bottom side thermal impedances. Thermally-adept ChiP-based power components enable users to achieve cost-effective power system solutions with previously unattainable system size, weight, and efficiency attributes, quickly and predictably.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 25
Industry: Industrial
Input Voltage: 9 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 5.4 A
Output Power: 80 W
Output Voltage-Channel 1: 15 V
Package/Case: 3623
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 24

Техническая документация

Datasheet
pdf, 1893 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.