DCM24AP280T320A50, Isolated DC/DC Converters - Through Hole 24VIN DCM DC/DC Converter 28VOUT320W

DCM24AP280T320A50, Isolated DC/DC Converters - Through Hole 24VIN DCM DC/DC Converter 28VOUT320W
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
62 980 руб.
от 5 шт.46 580 руб.
от 10 шт.42 500 руб.
1 шт. на сумму 62 980 руб.
Плати частями
от 15 745 руб. × 4 платежа
Номенклатурный номер: 8005439296
Артикул: DCM24AP280T320A50
Бренд: Vicor

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
48V Products Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 25
Industry: Industrial
Input Voltage: 18 V to 36 V
Isolation Voltage: 2.25 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 11.43 A
Output Power: 320 W
Output Voltage-Channel 1: 28 V
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Brand Vicor
Dimensions 38.72 mm x 22.8 mm x 7.26 mm
Factory Pack Quantity 1
Height 7.26 mm
Input Voltage 24 VDC
Isolation Voltage 2.25 kVDC
Length 38.72 mm
Manufacturer Vicor
Mounting Style Through Hole
Number of Outputs 1 Output
Operating Temperature Range -40 C to+125 C
Output Power 320 W
Output Voltage-Channel 1 28 V
Packaging Tray
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series DCM24AP280x320A50
Tradename VI Chip
Unit Weight 0.846575 oz
Width 22.8 mm
Вес, г 24

Техническая документация

Datasheet
pdf, 2133 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.