M5V_40AZ52LL, Modular Power Supplies VICOR

5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
135 000 руб.
от 5 шт.107 000 руб.
1 шт. на сумму 135 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005439304
Артикул: M5V_40AZ52LL
Бренд: Vicor

Описание

Power\Power Supplies\Modular Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Industry: Industrial
Isolation Voltage: 4.242 kVrms
Manufacturer: Vicor
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: -20 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Operating Temperature Range: -20 C to+40 C
Output Current-Channel 1: 40 A
Output Power: 200 W
Output Voltage-Channel 1: 5 V
Packaging: Bulk
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: Modular Power Supplies
Subcategory: AC-DC Power Supply
Вес, кг 4.54

Техническая документация

Datasheet
pdf, 1488 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.