M-FIAM7BM22, Power Line Filters FIAM7B "M" M28 24A LP THRD

M-FIAM7BM22, Power Line Filters FIAM7B "M" M28 24A LP THRD
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
142 500 руб.
1 шт. на сумму 142 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005439305
Артикул: M-FIAM7BM22
Бренд: Vicor

Описание

Power\Power Condition\Power Line Filters
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: CE
Brand: Vicor
Current Rating: 25 A
Factory Pack Quantity: 1
Filter Type: EMI Filter
Manufacturer: Vicor
Mounting Style: Through Hole
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Solder Pin
Voltage Rating: 14 VDC to 50 VDC
Вес, г 94

Техническая документация

Datasheet
pdf, 1010 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.