PFM4914BB6M24D0C04, Switching Power Supplies VIA PFM 4914 SHT PIN ALON C 24

PFM4914BB6M24D0C04, Switching Power Supplies VIA PFM 4914 SHT PIN ALON C 24
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
208 100 руб.
1 шт. на сумму 208 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005439318
Артикул: PFM4914BB6M24D0C04
Бренд: Vicor

Описание

Power\Power Supplies\Switching Power Supplies
48V Products Vicor 48V Products deliver the power that technology requires for next-generation advancements - from DC-DC converters and power supplies to ICs and engineering tools. Today's applications demand better performance through added processing capability, longer run rates, and additional peripherals and features. To operate them, the applications require more power than 12V can efficiently supply. 48V is the optimal solution for many applications, including data centers, automotive, LED lighting, robotics, and industrial equipment. The Vicor family of 48V products can help to easily convert to or from 48V with minimal losses and maximum efficiency. Vicor offers a wide variety of cost-effective, high-density options to configure a power solution to meet specialized needs.

Технические параметры

Brand: Vicor
Factory Pack Quantity: 1
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC
Manufacturer: Vicor
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 16.7 A
Output Power: 400 W
Output Voltage-Channel 1: 24 VDC
Packaging: Tray
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Subcategory: AC-DC Power Supply
Вес, г 157

Техническая документация

Datasheet
pdf, 2084 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.