VE-LU3-EV
![VE-LU3-EV](https://static.chipdip.ru/lib/080/DOC043080843.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
233 600 руб.
1 шт.
на сумму 233 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8005439415
Бренд: Vicor
Описание
Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Approvals: | CE, CSA, EN, cTUVus, cURus, FCC, IEC60950-1, UL60950-1 |
Brand: | Vicor |
Compliance: | CE, CSA, EN, cTUVus, cURus, FCC, IEC 60950-1, UL 60950-1 |
Efficiency: | 78%to 88% |
Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 132 VAC, 180 VAC to 264 VAC |
Isolation Voltage: | 4.242 kVDC |
Load Regulation: | Regulated |
Manufacturer: | Vicor |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operating Temperature Range: | 0 C to+85 C |
Output Current-Channel 1: | 30 A |
Output Power: | 150 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Type: | FlatPAC Autoranging AC-DC Switcher |
Вес, кг | 1 |
Техническая документация
Datasheet
pdf, 809 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.