VI-LUL-IW

VI-LUL-IW
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
238 600 руб.
1 шт. на сумму 238 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005439457
Бренд: Vicor

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Approvals: CE, CSA, EN, cTUVus, cURus, FCC, IEC60950-1, UL60950-1
Brand: Vicor
Compliance: CE, CSA, EN, cTUVus, cURus, FCC, IEC 60950-1, UL 60950-1
Efficiency: 80%to 90%
Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Input Voltage: 90 VAC to 132 VAC, 180 VAC to 264 VAC
Isolation Voltage: 4.242 kVDC
Load Regulation: Regulated
Manufacturer: Vicor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -30 C to+85 C
Output Current-Channel 1: 20 A
Output Power: 100 W
Output Voltage-Channel 1: 28 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: FlatPAC Autoranging AC-DC Switcher

Техническая документация

Datasheet
pdf, 809 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.