13282-18PG-326, Standard Circular Connector 18P PIN CABLE END O.D.=.26-.30

13282-18PG-326, Standard Circular Connector 18P PIN CABLE END O.D.=.26-.30
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 4-7 недель
6 600 руб.
от 10 шт.5 120 руб.
1 шт. на сумму 6 600 руб.
Плати частями
от 1 650 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005440455
Артикул: 13282-18PG-326

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Con-X Connectors CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Технические параметры

Brand: Conxall/Switchcraft
Contact Gender: Pin(Male)
Contact Plating: Gold
Diameter: 26.7 mm
Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: Switchcraft
Mounting Style: Cable
Number of Positions: 18 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Thermoplastic(TP)
Shell Plating: Gold
Shell Style: Receptacle
Subcategory: Circular Connectors
Termination Style: Solder Cup
Вес, г 24

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.