15280-18SG-321, Standard Circular Connector MAXI-CON CBL-CBL #20 CRIMP

15280-18SG-321, Standard Circular Connector MAXI-CON CBL-CBL #20 CRIMP
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 4-7 недель
6 170 руб.
1 шт. на сумму 6 170 руб.
Плати частями
от 1 544 руб. × 4 платежа
Номенклатурный номер: 8005440469
Артикул: 15280-18SG-321

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Con-X Connectors CONXALL Con-X product portfolio line consists of plastic connectors in five different sizes to meet a wide range of requirements. CONXALL Con-X Connectors feature 2 to 31 contacts in sizes ranging from #26 to #12. The contacts are available in multiple mounting styles, including solder, crimp, and PC. The connectors are field installable with easy-to-assemble panel, cable, and cable-to-cable connectors and fully molded cable assemblies. Designers and engineers can customize the Con-X cable assemblies to meet specific application needs. CONXALL Con-X Connectors are well-suited for a wide range of applications, including lighting, GPS / data acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Технические параметры

Brand: Conxall/Switchcraft
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 1.35 A to 23 A
Diameter: 26.9 mm
Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: Switchcraft
Mounting Style: Cable
Number of Positions: 18 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Thermoplastic(TP)
Subcategory: Circular Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Wire Gauge: 24 AWG-20 AWG
Вес, г 33

Техническая документация

Datasheet
pdf, 2008 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.