8380-2SG-519, Standard Circular Connector MINI-CON CBL-CBL #16 CRIMP

8380-2SG-519, Standard Circular Connector MINI-CON CBL-CBL #16 CRIMP
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 4-7 недель
2 480 руб.
от 10 шт.1 920 руб.
1 шт. на сумму 2 480 руб.
Плати частями
от 620 руб. × 4 платежа
Номенклатурный номер: 8005440752
Артикул: 8380-2SG-519

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mini-Con-X® Harsh Environment Connectors CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.

Технические параметры

Brand: Conxall/Switchcraft
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 4.8 A to 13 A
Diameter: 15.2 mm
Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: Switchcraft
Mounting Style: Cable
Number of Positions: 2 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Nylon
Subcategory: Circular Connectors
Termination Style: Crimp
Voltage Rating: 600 V
Wire Gauge: 18 AWG-16 AWG

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.