CXC3102A14S9P, Standard Circular Connector BOX RECPT, CRIMP

CXC3102A14S9P, Standard Circular Connector BOX RECPT, CRIMP
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 4-7 недель
1 900 руб.
от 10 шт.1 630 руб.
1 шт. на сумму 1 900 руб.
Плати частями
от 475 руб. × 4 платежа
Номенклатурный номер: 8005440785
Артикул: CXC3102A14S9P

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Mil-E-Qual® Connectors CONXALL Mil-E-Qual® Connectors offer a lighter-weight plastic equivalent to MIL-C-5015 metal connectors. These connectors feature up to 37 contacts in size #12 and #16 and UV inhibitors to protect the connectors from the sun's damaging rays. CONXALL Mil-E-Qual Connectors are field-installable panel and cable connectors with fully molded cable assemblies. Users can customize the cable assemblies to meet specific application needs. The Mil-E-Qual series is well-suited for a range of applications, including lighting, GPS/Data Acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

Технические параметры

Brand: Conxall/Switchcraft
Contact Gender: Socket(Female)
Contact Plating: Silver
Current Rating: 3.4 A to 23 A
Factory Pack Quantity: 100
IP Rating: IP67
Manufacturer: Switchcraft
Mounting Style: Panel
Number of Positions: 2 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Material: Thermoplastic(TP)
Shell Size: 14
Subcategory: Circular Connectors
Termination Style: Crimp
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 2008 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.