W16280-2PG-P-315, Standard Circular Connector Cable End 2 Pins Crimp 315 Backshell

W16280-2PG-P-315, Standard Circular Connector Cable End 2 Pins Crimp 315 Backshell
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 4-7 недель
2 920 руб.
1 шт. на сумму 2 920 руб.
Плати частями
от 730 руб. × 4 платежа
Номенклатурный номер: 8005440966
Артикул: W16280-2PG-P-315

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Harsh Environment Connectors CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

Технические параметры

Brand: Conxall/Switchcraft
Color: Black
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7.5 A
Diameter: 13.5 mm
Factory Pack Quantity: 100
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic(TP)
IP Rating: IP67
Manufacturer: Switchcraft
Mating Style: Bayonet
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 2 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Plugs
Shell Material: Thermoplastic(TP)
Shell Style: Straight
Subcategory: Circular Connectors
Termination Style: Crimp
Voltage Rating: 600 VAC, 600 VDC
Wire Gauge: 26 AWG to 20 AWG

Техническая документация

Datasheet
pdf, 127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.