W17984-6SG-P-300, Standard Circular Connector Pnl Mnt 6 Sockets PC Tail Short w/o Epoxy

W17984-6SG-P-300, Standard Circular Connector Pnl Mnt 6 Sockets PC Tail Short w/o Epoxy
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 4-7 недель
4 060 руб.
1 шт. на сумму 4 060 руб.
Плати частями
от 1 015 руб. × 4 платежа
Номенклатурный номер: 8005440981
Артикул: W17984-6SG-P-300

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Harsh Environment Connectors CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

Технические параметры

Brand: Conxall/Switchcraft
Color: Black
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 4 A
Diameter: 10.9 mm
Factory Pack Quantity: 25
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic(TP)
IP Rating: IP67
Manufacturer: Switchcraft
Mating Style: Bayonet
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 6 Position
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Receptacles
Shell Material: Thermoplastic(TP)
Shell Style: Jam Nut
Subcategory: Circular Connectors
Termination Style: PC Pin
Voltage Rating: 600 VAC, 600 VDC
Wire Gauge: 26 AWG

Техническая документация

Datasheet
pdf, 143 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.