STM32F217ZGT6, ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB
![Фото 1/2 STM32F217ZGT6, ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB](https://static.chipdip.ru/lib/143/DOC043143593.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/886/DOC023886264.jpg)
357 шт., срок 6-8 недель
4 620 руб.
от 10 шт. —
4 040 руб.
от 25 шт. —
3 620 руб.
от 100 шт. —
2 824.17 руб.
Добавить в корзину 1 шт.
на сумму 4 620 руб.
Плати частями
от 1 155 руб. × 4 платежа
от 1 155 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUs STMicroelectronics STM32 32-Bit ARM® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Factory Pack Quantity: | 360 |
Interface Type: | 2xCAN, 2xUART, 3xI2C, 3xSPI, 4xUSART, SDIO |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 114 I/O |
Number of Timers/Counters: | 10 Timer |
Package/Case: | LQFP-144 |
Packaging: | Tray |
Processor Series: | ARM Cortex M |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 1 MB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
ADC (Bit) | 12bit |
CPU Core | ARM-M3 |
CPU Maximum Speed | 120MHz |
DAC (Bit) | 12bit |
Direct Memory Access | Yes |
GPIO Ports Number | 114 |
Infrared Data Association | Yes |
Internal Oscillator | Yes |
LCD Module | Yes |
Low-Voltage Detect | Yes |
Operating Temperature Range | -40℃~+85℃ |
Operating Voltage Range | 1.8V~3.6V |
Program Storage Size | 1MB |
Universal Serial Bus | Yes |
Watchdog | Yes |
ADCs | 24x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | STM32F2 |
Instruction Set Architecture | RISC |
Maximum Frequency | 120MHz |
Maximum Number of Ethernet Channels | 1 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 3 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 1 |
Number of I2C Channels | 3 |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pin Count | 144 |
Program Memory Size | 1.024 MB |
Program Memory Type | Flash |
RAM Size | 128 kB |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 2 |
Width | 20.2mm |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 2406 КБ
Datasheet STM32F217ZGT6
pdf, 2761 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.