STM32F405ZGT7, ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash

STM32F405ZGT7, ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 1 Mbyte of Flash
Изображения служат только для ознакомления,
см. техническую документацию
544 шт., срок 5-7 недель
4 050 руб.
от 10 шт.3 540 руб.
от 25 шт.3 180 руб.
от 100 шт.2 474.69 руб.
1 шт. на сумму 4 050 руб.
Плати частями
от 1 014 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005442207
Артикул: STM32F405ZGT7
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUs STMicroelectronics STM32 32-Bit ARM® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.

Технические параметры

Способ монтажа на плату
ADC Resolution: 12 bit
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 192 kB
Data RAM Type: SRAM
Factory Pack Quantity: 360
Interface Type: CAN, I2C, SDIO, I2S/SPI, UART/USART, USB
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 168 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of I/Os: 114 I/O
Package/Case: LQFP-144
Packaging: Tray
Processor Series: STM32F40
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU+FPUs
Program Memory Size: 1 MB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 7

Техническая документация

Datasheet
pdf, 5639 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.