STM32L151R8T6, ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64kb Ultralow Power
![Фото 1/2 STM32L151R8T6, ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64kb Ultralow Power](https://static.chipdip.ru/lib/143/DOC007143465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162479.jpg)
945 шт., срок 6-8 недель
1 800 руб.
от 10 шт. —
1 590 руб.
от 25 шт. —
1 470 руб.
от 100 шт. —
1 069.37 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
от 450 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 32-Bit Arm® Cortex®-M MCUsSTMicroelectronics STM32 32-Bit ARM ® Cortex ® -M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 10 kB |
Factory Pack Quantity: Factory Pack Quantity: | 960 |
Interface Type: | I2C, SPI, USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 51 I/O |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Series: | STM32L151R8 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | STM32 |
ADC Channels | 20 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M3 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | STM32L |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART/USB |
LCD Segments | 128|224 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 339 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Single |
Number of DACs | Dual |
Number of I/Os | 51 |
Packaging | Tray |
Part Status | NRND |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Process Technology | CMOS |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 10KB |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Base Part Number | STM32L151 |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART, USB |
Core Processor | ARMВ® CortexВ®-M3 |
Core Size | 32-Bit |
Data Converters | A/D 20x12b; D/A 2x12b |
EEPROM Size | 4K x 8 |
Manufacturer | STMicroelectronics |
Mounting Type | Surface Mount |
Number of I/O | 51 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 64-LQFP |
Peripherals | Brown-out Detect/Reset, DMA, IВІS, POR, PWM, WDT |
Series | STM32L1 |
Speed | 32MHz |
Supplier Device Package | 64-LQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.