STM32L152VBT6A, ARM Microcontrollers - MCU Ultra-low-power Cortex-M3 MCU 128 Kbytes of Flash , RTC, LCD, USB
![Фото 1/3 STM32L152VBT6A, ARM Microcontrollers - MCU Ultra-low-power Cortex-M3 MCU 128 Kbytes of Flash , RTC, LCD, USB](https://static.chipdip.ru/lib/161/DOC004161088.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC030167380.jpg)
![](https://static.chipdip.ru/lib/167/DOC030167384.jpg)
750 шт., срок 6-8 недель
2 070 руб.
от 10 шт. —
1 780 руб.
от 25 шт. —
1 480 руб.
от 250 шт. —
1 117.09 руб.
Добавить в корзину 1 шт.
на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
от 519 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Технические параметры
ADCs | 24x12 bit |
Data Bus Width | 32bit |
Device Core | ARM Cortex M3 |
Family Name | STM32L1 |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 3 |
Package Type | LQFP |
Pin Count | 100 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 4 |
RAM Size | 32 kB |
Typical Operating Supply Voltage | 1.65 → 3.6 V |
USB Channels | 1 |
Width | 14.2mm |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/USART/USB |
LCD Segments | 320|176 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 8 |
Number of ADCs | Single |
Number of DACs | Dual |
Number of I/Os | 83 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 100 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 4 |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 3 |
USB | 1 |
Watchdog | 2 |
Display Driver | 1 |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Power Dissipation | 435 mW |
Maximum Speed | 32 MHz |
Minimum Operating Supply Voltage | 1.8 V |
Number of Programmable I/Os | 83 |
Number of Timers | 8 |
On-Chip ADC | 24-chx12-bit |
Operating Supply Voltage | 2.5I3.3 V |
Operating Temperature | -40 to 85 °C |
Screening Level | Industrial |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.