74ACT244MTCX, Buffers & Line Drivers Octal Buf/Line Drv

Фото 1/2 74ACT244MTCX, Buffers & Line Drivers Octal Buf/Line Drv
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.138 руб.
от 500 шт.115.23 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005442597
Артикул: 74ACT244MTCX

Описание

Semiconductors\Logic ICs\Buffers & Line Drivers
The AC/ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provides improved PC board density.

Технические параметры

Logic Family ACT
Logic Function Buffer
Maximum High Level Output Current -24mA
Maximum Low Level Output Current 24mA
Maximum Operating Supply Voltage 2 to 6 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 10 ns @ 50 pF
Minimum Operating Supply Voltage 2 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Output Type 3 State
Package Type TSSOP
Pin Count 20
Propagation Delay Test Condition 50pF
Number of Bits per Element 4
Number of Elements 2
Sink Current 24mA
Source Current 24mA
Supply Voltage 4.5V~5.5V
Case TSSOP20
Kind of integrated circuit buffer, line driver, non-inverting
Kind of output 3-state
Kind of package reel, tape
Manufacturer ONSEMI
Manufacturer series ACT
Mounting SMD
Number of channels 8
Operating temperature -40…85°C
Quiescent current 40µA
Type of integrated circuit digital
Вес, г 0.144

Техническая документация

Datasheet
pdf, 518 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем