20093-0, Cable Ties CONVOLUTED TUBING TIE BLK 7.5"/190.5mm

4999 шт., срок 5-7 недель
290 руб.
от 10 шт.210 руб.
от 100 шт.147 руб.
от 250 шт.131.98 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005443117
Артикул: 20093-0
Бренд: Avery Dennison

Описание

Wire & Cable\Wire & Cable Management\Cable Ties
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Avery Dennison
Color: Black
Compliance: UL 62275
Factory Pack Quantity: 1000
Length - mm: 190 mm
Length: 7.5 in
Manufacturer: Avery Dennison
Material: Nylon
Maximum Bundle Diameter - inches: 1.73 in
Maximum Bundle Diameter - mm: 44 mm
Maximum Bundle Diameter: 1.73 in
Packaging: Bulk
Product Category: Cable Ties
Product Type: Cable Ties
Product: Standard Cable Ties
Subcategory: Wire & Cable Management
Tensile Strength: 23 kg
Type: Convoluted Tubing
Width - mm: 6.35 mm
Width: 0.25 in

Техническая документация

Datasheet
pdf, 58 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.