14520-EZAB-300-0EC, D-Sub Cables 20-20P MDR CBL ASSY HI SPEED 3M
![14520-EZAB-300-0EC, D-Sub Cables 20-20P MDR CBL ASSY HI SPEED 3M](https://static.chipdip.ru/lib/809/DOC046809019.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 590 руб.
1 шт.
на сумму 22 590 руб.
Плати частями
от 5 649 руб. × 4 платежа
от 5 649 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\D-Sub Cables
High Density I/O Connectors & Assemblies 3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.
Технические параметры
Brand: | 3M Electronic Solutions Division |
Connector End A Pin Count: | 20 Position |
Connector End A: | MDR |
Connector End B Pin Count: | 20 Position |
Connector End B: | MDR |
Current Rating: | 1 A |
Factory Pack Quantity: | 5 |
Gender: | Male/Male |
Jacket Colour: | Brown(Beige) |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | 3M |
Part # Aliases: | 0511352171180008053110 |
Product Category: | D-Sub Cables |
Product Type: | D-Sub Cables |
Subcategory: | Cable Assemblies |
Type: | Mini D Ribbon Cable |
Voltage Rating: | 30 V |
Wire Gauge - AWG: | 28 AWG |
Cable Length | 3 m |
Color | Beige |
Connector Type A | D-Sub, MDR |
Connector Type B | D-Sub, MDR |
Contact Plating | Gold |
Current Rating | 1 A |
Gender | Male to Male |
Insulation Material | PVC |
Max Current Rating | 1 A |
Max Operating Temperature | 75 °C |
Min Operating Temperature | -20 °C |
Number of Conductors | 20 |
Number of Pins | 20 |
Shielding | Shielded |
Voltage Rating | 30 V |
Wire/Cable Gauge | 28 AWG |
Wire/Cable Type | Data |
Вес, г | 209 |
Техническая документация
Datasheet
pdf, 183 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.