USB3FTV2SA03GACROS, USB Cables / IEEE 1394 Cables USB 3.0 SQ FLNG REC A 0.3 m USB3-A Cord

USB3FTV2SA03GACROS, USB Cables / IEEE 1394 Cables USB 3.0 SQ FLNG REC A 0.3 m USB3-A Cord
Изображения служат только для ознакомления,
см. техническую документацию
52 150 руб.
Добавить в корзину 1 шт. на сумму 52 150 руб.
Плати частями
от 13 039 руб. × 4 платежа
Номенклатурный номер: 8005444522
Артикул: USB3FTV2SA03GACROS
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
Rugged USB Solutions Amphenol Socapex Rugged USB Solutions are designed to perform in the harshest environments, maintaining an IP68 seal against fluids and dust. Rugged USB connectors allow the use of a standard USB 2.0 or USB 3.0 cord set into a metallic plug to protect it from shocks, dust, and fluids. The series does not require cabling operation, or any necessary tooling, in the field. Amphenol Socapex Rugged USB Solutions feature Tri-Start threaded coupling to prevent the plug from backing off of the receptacle during high vibration.

Технические параметры

Brand: Amphenol Socapex
Cable Length: 0.3 m
Connector End A: USB Type A
Connector End B: USB Type A
Factory Pack Quantity: 10
Gender: Female/Male
IP Rating: IP68
Manufacturer: Amphenol
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cable Assemblies
Subcategory: Cable Assemblies
Type: USB 3
Вес, г 59

Техническая документация

Datasheet
pdf, 13833 КБ