CS-DSDMDB50MF-005, D-Sub Cables CABLE DB50 M/F MOLDED 5

CS-DSDMDB50MF-005, D-Sub Cables CABLE DB50 M/F MOLDED 5
Изображения служат только для ознакомления,
см. техническую документацию
13 400 руб.
от 10 шт.11 520 руб.
от 25 шт.10 310 руб.
от 50 шт.9 962.12 руб.
1 шт. на сумму 13 400 руб.
Плати частями
от 3 350 руб. × 4 платежа
Номенклатурный номер: 8005445011
Артикул: CS-DSDMDB50MF-005
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\D-Sub Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Amphenol Cables on Demand
Cable Length: 5 ft
Connector End A Pin Count: 50 Position
Connector End A: DB50
Connector End B Pin Count: 50 Position
Connector End B: DB50
Factory Pack Quantity: 1
Gender: Male/Female
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Amphenol
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Shielding: Shielded
Subcategory: Cable Assemblies
Type: D-Sub Cable
Вес, г 497

Техническая документация

Datasheet
pdf, 318 КБ