UC30FL-NCML-SC001, USB Cables / IEEE 1394 Cables USB TYPE C SCREW F CONN PLUG

UC30FL-NCML-SC001, USB Cables / IEEE 1394 Cables USB TYPE C SCREW F CONN PLUG
Изображения служат только для ознакомления,
см. техническую документацию
16 820 руб.
от 10 шт.14 440 руб.
от 25 шт.12 920 руб.
Добавить в корзину 1 шт. на сумму 16 820 руб.
Плати частями
от 4 205 руб. × 4 платежа
Номенклатурный номер: 8005445684
Артикул: UC30FL-NCML-SC001
Бренд: Amphenol

Описание

Connectors\Cable Assemblies\USB Cables / IEEE 1394 Cables
Swift Waterproof USB Type-C Connectors Amphenol LTW Waterproof Swift USB Type-C™ Connectors feature a comprehensive range of rugged IP67, IP68, and IP69K connectors designed for industrial, automotive, and portable applications. These USB Type-C connectors offer options for mating and/or stand-alone waterproof, dustproof, high-temperature, and high-vibration resistance as well as quick mating. Amphenol LTW Swift LA, LP, and GG series connectors deliver high data transmission rates of up to 10Gbps and superior power charging up to 5A current. The connectors are offered in a low-profile receptacle, receptacle with FPC, overmolded, or overmolding on the interlocking conduit.

Технические параметры

Brand: Amphenol LTW
Cable Length: 1 m
Connector End A Pin Count: 24 Position
Connector End A: USB Type C
Connector End B Pin Count: 24 Position
Connector End B: USB Type C
Factory Pack Quantity: 60
Gender: Male/Male
IP Rating: IP67
Jacket Material: Polyurethane(PUR)
Manufacturer: Amphenol
Packaging: Bulk
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies
Type: USB 3
Voltage Rating: 30 VDC

Техническая документация

Datasheet
pdf, 346 КБ